Image is representational - see mfr. specs

YDTS21H11-05DCV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1105DCV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-05DCV001
  • Alias/AKA:
    D38999/25HB5DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Polarization Code:
    C
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    B (11)
  • Wire Size:
    20 AWG
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Type:
    Solder Flange
  • Contact Current Rating (Max):
    7.5 A
  • Reverse Gender:
    No
  • Circular Connector Type:
    Receptacle
  • Mating Retention Type:
    Threaded
  • Panel Mount Feature Type:
    Solder Flange
  • Circular Connector Contact Type:
    PC Tail Socket
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    5
  • Number of Signal Positions:
    5
  • Contact Layout Arrangement:
    B5 (11-05)
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$657.21
25
$360.73
38
$244.82
50 +
$239.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!