Image is representational - see mfr. specs

YDTS21H11-02XBV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1102XBV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-02XBV001
  • Alias/AKA:
    D38999/25HB2XB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    Eyelet Pin
  • Circular Connector Type:
    Receptacle
  • Polarization Code:
    B
  • Contact Current Rating (Max):
    13 A
  • Connector System:
    Cable-to-Panel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contacts Preloaded:
    No
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    B2 (11-02)
  • Number of Signal Positions:
    2
  • Sealable:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Alignment Keyed:
    0 °
  • Shell Type:
    Solder Flange
  • Number of Power Positions:
    0
  • Panel Mount Feature Type:
    Solder Flange
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Number of Positions:
    2
  • Shell Base Material:
    Stainless Steel
  • Wire Size:
    16 AWG
  • Circular Connector Shell Size:
    B (11)
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$578.18
25
$317.36
38
$215.38
50 +
$211.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!