Image is representational - see mfr. specs

YDTS21H11-02PN0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1102PN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H11-02PN0000
  • Alias/AKA:
    DTS21H11-02PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    N
  • Contacts Preloaded:
    No
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Shell Type:
    Solder Flange
  • Panel Mount Feature Type:
    Solder Flange
  • Circular Connector Type:
    Receptacle
  • Contact Current Rating (Max):
    13 A
  • Mating Retention Type:
    Threaded
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    B (11)
  • Number of Positions:
    2
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    16 AWG
  • Circular Connector Contact Type:
    Solder Cup Pin
  • Number of Signal Positions:
    2
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    11 – 2
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$529.75
25
$290.78
38
$197.34
50 +
$193.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!