Image is representational - see mfr. specs

YDTS21H09-98DC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H0998DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H09-98DC0000
  • Alias/AKA:
    DTS21H09-98DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    A (09)
  • Panel Mount Feature Type:
    Solder Flange
  • Polarization Code:
    C
  • Contact Layout Arrangement:
    9 – 98
  • Circular Connector Type:
    Receptacle
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    3
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Retention Type:
    Threaded
  • Circular Connector Contact Type:
    PC Tail Socket
  • Alignment Keyed:
    0 °
  • Contacts Preloaded:
    No
  • Shell Type:
    Solder Flange
  • Shell Base Material:
    Stainless Steel
  • Number of Signal Positions:
    3
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$591.30
25
$324.56
38
$220.27
50 +
$215.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!