- 홈 ›
- All Products›
- YDTS21H09-35XC0000
YDTS21H09-35XC0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H0935XC0000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:YDTS21H09-35XC0000
-
Alias/AKA:DTS21H09-35XC
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
공급자 표준 포장:
1 -
Alignment Keyed:0 °
-
Product Type:Connector
-
Sealable:Yes
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Polarization Code:C
-
Contact Layout Arrangement:9 – 35
-
Number of Signal Positions:6
-
Circular Connector Shell Size:A (09)
-
Contact Current Rating (Max):5 A
-
Shell Type:Solder Flange
-
Panel Mount Feature Type:Solder Flange
-
Circular Connector Contact Type:Eyelet Pin
-
Shell Base Material:Stainless Steel
-
Connector System:Cable-to-Panel
-
Circular Connector Insulation Material Type:Glass
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:Yes
-
Number of Positions:6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 AWG
-
Circuit Application:Signal
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
9 Weeks
배송 가능
7. 16. 26
PRICE (USD)
수량
Unit Price
13
$294.62
25
$162.22
38
$112.65
50 +
$110.40
Click for Quote
Log in
특별 가격 잠금 해제