Image is representational - see mfr. specs

YDTS20Z17-08PAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS20Z1708PAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20Z17-08PAV001
  • Alias/AKA:
    DTS20Z17-08PA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    No
  • Shell Type:
    Square Flange Receptacle
  • Circuit Application:
    Power
  • Alignment Keyed:
    Clocking
  • Number of Power Positions:
    8
  • Contact Current Rating (Max):
    13 A
  • Polarization Code:
    A
  • Contact Layout Arrangement:
    17 – 8
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    8
  • Mating Retention:
    With
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shielded:
    Yes
  • Reverse Gender:
    No
  • Shell Plating Material:
    Black Zinc Nickel
  • Number of Signal Positions:
    0
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    20 – 16 AWG, .52 – 1.31 mm²
  • Sealable:
    Yes
  • Circular Connector Shell Size:
    17
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Product Type:
    Connector Assembly
  • Contacts Preloaded:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circular Connector Type:
    Receptacle
  • Connector Mounting Type:
    Panel Mount
  • Shell Base Material:
    Aluminum 6061-T6
  • Contact Type:
    Pin
  • Wire/Cable Size:
    20 – 16 AWG, .52 – 1.31 mm²
  • Preloaded:
    No
  • Shell Size:
    17
  • Connector Style:
    Receptacle
  • Shell Material:
    Aluminum 6061-T6
  • Insulation Material:
    Hard Dielectric/Silicone
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,298.49
25
$689.74
38
$463.33
50 +
$454.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!