- Home ›
- All Products›
- YDTS20Z11-35PNV001
YDTS20Z11-35PNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20Z1135PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Z11-35PNV001
-
Alias/AKA:DTS20Z11-35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Layout Arrangement:11 – 35
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Shell Plating Material:Black Zinc Nickel
-
Number of Signal Positions:13
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):5 A
-
Number of Positions:13
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:11
-
Circular Connector Contact Type:Pin
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Product Type:Connector Assembly
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Shielded:No
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Contact Type:Pin
-
Preloaded:No
-
Connector Style:Receptacle
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
13
$568.56
25
$312.07
38
$211.80
50 +
$207.56
Click for Quote
Log in
to unlock special pricing