- Home ›
- All Products›
- YDTS20Y25-35PNV001
TE Connectivity / Deutsch
YDTS20Y25-35PNV001
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y2535PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Y25-35PNV001
-
Alias/AKA:DTS20Y25-35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 AWG
-
Number of Power Positions:0
-
Mating Retention Type:Threaded
-
Shell Size:J (25)
-
Connector Style:Square Flange
-
Circuit Application:Signal
-
Product Type:Connector
-
Polarization Code:N
-
Reverse Gender:Standard
-
Hermetically Sealed:Yes
-
Insulation Material:Glass
-
Contact Layout Arrangement:J35 (25-35)
-
Contact Type:Solder Cup Pin
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Preloaded:No
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):5 A
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Number of Positions:128
-
Number of Signal Positions:128
-
Wire/Cable Size:22 AWG
Product Guides
+
Frequently Asked Questions
Is YDTS20Y25-35PNV001 RoHS compliant?
Yes, YDTS20Y25-35PNV001 is RoHS compliant.
What is the lead time for YDTS20Y25-35PNV001?
The standard lead time for YDTS20Y25-35PNV001 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
13
$1,468.86
25
$780.24
38
$524.12
50 +
$513.64
Click for Quote
Log in
to unlock special pricing