- Home ›
- All Products›
- YDTS20Y15-19SAV001
TE Connectivity / Deutsch
YDTS20Y15-19SAV001
CONNECTOR, RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y1519SAV001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YDTS20Y15-19SAV001 |
| Alias/AKA: | DTS20Y15-19SA[V001] |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| Connector System: | Cable-to-Panel |
| Preloaded: | No |
| Product Type: | Connector |
| Polarization Code: | A |
| Connector Style: | Square Flange |
| Mating Retention Type: | Threaded |
| Contact Type: | Solder Cup Socket |
| Alignment Keyed: | 0 ° |
| Shell Size: | D (15) |
| Contact Layout Arrangement: | 15 – 19 |
| Wire Size: | 20 – 24 AWG |
| Number of Signal Positions: | 19 |
| Reverse Gender: | Standard |
| Shell Material: | Stainless Steel |
| Insulation Material: | Glass |
| Number of Positions: | 19 |
| Shell Type: | Square Flange Receptacle |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Circuit Application: | Signal |
| Contact Current Rating (Max): | 7.5 A |
| Hermetically Sealed: | Yes |
| Number of Power Positions: | 0 |
Product Guides
+
Frequently Asked Questions
Is YDTS20Y15-19SAV001 RoHS compliant?
Yes, YDTS20Y15-19SAV001 is RoHS compliant.
What is the lead time for YDTS20Y15-19SAV001?
The standard lead time for YDTS20Y15-19SAV001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
13
$1,005.51
25
$534.11
38
$358.79
50 +
$351.61
Click for Quote
Log in
to unlock special pricing