- Home ›
- All Products›
- YDTS20Y15-19PNV001
YDTS20Y15-19PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HERM RECP
Search Keywords: YDTS20Y1519PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Y15-19PNV001
-
Alias/AKA:DTS20Y15-19PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:15 – 19
-
Mating Retention Type:Threaded
-
Polarization Code:N
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Wire Size:20 – 24 AWG
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Number of Signal Positions:19
-
Number of Positions:19
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Shell Size:D (15)
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:0°
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Solder Cup Pin
-
Product Type:Connector Assembly
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Glass
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Contact Type:Solder Cup Pin
-
Shell Size:D (15)
-
Preloaded:No
-
Connector Style:Square Flange
-
Shell Material:Stainless Steel
-
Insulation Material:Glass
-
Wire/Cable Size:20 – 24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$477.46
5
$476.26
10
$475.07
13
$473.88
25
$260.11
38
$176.53
50 +
$173.00
Click for Quote
Log in
to unlock special pricing