- Home ›
- All Products›
- YDTS20Y15-19PCV001
YDTS20Y15-19PCV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y1519PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Y15-19PCV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Glass
-
Number of Signal Positions:19
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Circuit Application:Signal
-
Number of Positions:19
-
Polarization Code:C
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Square Flange
-
Wire Size:20 – 24 AWG
-
Reverse Gender:Standard
-
Product Type:Connector
-
Shell Material:Stainless Steel
-
Preloaded:No
-
Sealable:Yes
-
Contact Current Rating (Max):7.5 A
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Contact Type:Solder Cup Pin
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:0 °
-
Shell Size:D (15)
-
Contact Layout Arrangement:15 – 19
-
Connector System:Cable-to-Panel
-
Wire/Cable Size:20 – 24 AWG
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.