- Home ›
- All Products›
- YDTS20Y15-15PNV001
YDTS20Y15-15PNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y1515PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Y15-15PNV001
-
Alias/AKA:DTS20Y15-15PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Square Flange Receptacle
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Number of Signal Positions:15
-
Contact Type:Solder Cup Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Reverse Gender:Standard
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Shell Material:Stainless Steel
-
Shell Size:D (15)
-
Number of Positions:15
-
Polarization Code:N
-
Connector Style:Square Flange
-
Contact Layout Arrangement:15 – 15
-
Insulation Material:Glass
-
Contact Current Rating (Max):13 A
-
Preloaded:No
-
Wire Size:16 – 20 AWG, 20 – 24 AWG
-
Wire/Cable Size:16 – 20 AWG, 20 – 24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$461.49
25
$253.31
38
$171.91
50 +
$168.47
Click for Quote
Log in
to unlock special pricing