- Home ›
- All Products›
- YDTS20Y11-05PAV001
YDTS20Y11-05PAV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y1105PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Y11-05PAV001
-
Alias/AKA:DTS20Y11-05PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Preloaded:No
-
Reverse Gender:Standard
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:11 – 5
-
Mating Alignment Type:Keyed
-
Connector Style:Square Flange
-
Number of Power Positions:0
-
Number of Positions:5
-
Number of Signal Positions:5
-
Mating Retention Type:Threaded
-
Alignment Keyed:0 °
-
Shell Type:Square Flange Receptacle
-
Insulation Material:Glass
-
Sealable:Yes
-
Polarization Code:A
-
Contact Type:Solder Cup Pin
-
Shell Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Shell Size:B (11)
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Signal
-
Wire/Cable Size:20 – 24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$280.54
5
$279.84
10
$279.14
13
$278.44
25
$153.31
38
$106.46
50 +
$104.33
Click for Quote
Log in
to unlock special pricing