- casa ›
- All Products›
- YDTS20W25-24PAC001
YDTS20W25-24PAC001
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Folha de dados ACESSÓRIOS Notify Me
Não Conformidade
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
SQUARE FLANGE RECEPTACLE
Search Keywords: YDTS20W2524PAC001
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch
-
Número do item:YDTS20W25-24PAC001
-
Alias/AKA:DTS20W25-24PA-6149[V001]
-
Unidade de medida:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Number of Signal Positions:12
-
Shell Base Material:Aluminum
-
Contact Current Rating (Max):23 A
-
Shell Plating Material:Cadmium O.D.
-
Shell Type:Square Flange Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Power & Signal
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:J (25)
-
Polarization Code:Normal
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Contact Layout Arrangement:Circular
-
Number of Power Positions:12
-
Shielded:Yes
-
Circular Connector Contact Type:Pin/Socket
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Number of Positions:24
-
Hermetically Sealed:No
-
Mating Alignment Type:Polarization
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, .06 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
38
65 Weeks
Pode enviar
1/9/27
PRICE (USD)
QTD
Unit Price
38
$559.93
76
$285.99
114
$194.67
152 +
$190.78
Click for Quote
Conecte-se
para desbloquear preços especiais