- Home ›
- All Products›
- YDTS20W23-35BN0000
YDTS20W23-35BN0000
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: YDTS20W2335BN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W23-35BN0000
-
Alias/AKA:DTS20W23-35BN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:100
-
Shell Type:Square Flange Receptacle
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium, O.D.
-
Reverse Gender:No
-
Polarization Code:N
-
Number of Power Positions:0
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Layout Arrangement:23 – 35
-
Circuit Application:Signal
-
Mating Retention:With
-
Number of Positions:100
-
Connector System:Cable-to-Panel
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:23
-
Product Type:Connector Assembly
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Less Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Less Socket
-
Shell Material:Aluminum 6061-T6
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Connector Style:Receptacle
-
Preloaded:No
-
Shell Size:23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
13
$482.33
25
$264.75
38
$179.68
50 +
$176.08
Click for Quote
Log in
to unlock special pricing