- Home ›
- All Products›
- YDTS20W21-39SNV001
TE Connectivity / Deutsch
YDTS20W21-39SNV001
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS20W2139SNV001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YDTS20W21-39SNV001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Entry Style: | Rear Insertion |
| Number of Positions: | 39 |
| Shell Plating Material: | Cadmium, O.D. |
| Voltage: | 1800 Vrms |
| Number of Power Positions: | 2 |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| Circular Connector Type: | Receptacle |
| Environmental Protection Type: | Elastomer Sealed |
| Contact Layout Arrangement: | 21 – 39 |
| Hermetically Sealed: | No |
| O-Ring Material: | Silicone |
| Contact Current Rating (Max): | 13 A |
| Panel Mount Feature: | With |
| Contact Quantity (Size 20): | 37 |
| Connector Mounting Type: | Panel Mount |
| Factory Installed Backshell: | No |
| Position Locations Omitted: | All |
| Feedthrough Type: | No |
| Assembly Length: | 1.24 in, 31.5 mm |
| Assembly Type: | Electrical Connector |
| Mating Retention: | With |
| Polarization Code: | N |
| Packaging Quantity: | 1 |
| Environmental Protection: | Yes |
| Mating Retention Type: | Triple Start Threaded |
| Shell Base Material: | Aluminum 6061-T6 |
| Fluid Resistance: | Yes |
| Peripheral Seal Material: | Silicone |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Connector System: | Cable-to-Panel |
| Fluid Type: | Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I |
| Circular Connector Shell Size: | 21 |
| Operating Voltage: | 600 VAC, 850 VDC |
| Circular Connector Insulation Material Type: | Hard Dielectric/Silicone |
| Shielded: | Yes |
| Weight: | 36 g, .0795 lb |
| Circular Connector Contact Type: | Socket |
| Panel Mount Feature Type: | Square Flange |
| Durability Rating: | 500 Cycles |
| Shell Type: | Square Flange Receptacle |
| Keying & Polarized Position Locations: | N |
| Contact Quantity (Size 16): | 2 |
| Reverse Gender: | No |
| Wire Size: | 20 – 16 AWG, .52 – 1.31 mm² |
| Contacts Preloaded: | No |
| Alignment Keyed: | Clocking |
| Keying: | Keyway Polarization N |
| Number of Signal Positions: | 37 |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Type: | Connector Assembly |
Product Guides
+
Frequently Asked Questions
Is YDTS20W21-39SNV001 RoHS compliant?
Yes, YDTS20W21-39SNV001 is RoHS compliant.
What is the lead time for YDTS20W21-39SNV001?
The standard lead time for YDTS20W21-39SNV001 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
65 Weeks
can ship
2/8/28
Price (USD)
Qty
Unit Price
22
$868.33
43
$453.81
65
$306.54
86 +
$300.41
Click for Quote
Log in
to unlock special pricing