- Home ›
- All Products›
- YDTS20W21-39AAV001
TE Connectivity / Deutsch
YDTS20W21-39AAV001
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS20W2139AAV001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YDTS20W21-39AAV001 |
| Alias/AKA: | DTS20W21-39AA[V001] |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Signal Positions: | 37 |
| Shell Type: | Square Flange Receptacle |
| Polarization Code: | Normal |
| Shielded: | Yes |
| Number of Power Positions: | 2 |
| Shell Plating Material: | Cadmium O.D. |
| Shell Base Material: | Aluminum |
| Wire Size: | 16 – 20 AWG, .61 – 1.21 mm² |
| Connector Mounting Type: | Panel Mount |
| Hermetically Sealed: | No |
| Mating Alignment Type: | Polarization |
| Circular Connector Shell Size: | G (21) |
| Contact Current Rating (Max): | 13 A |
| Sealable: | Yes |
| Product Type: | Connector Assembly |
| Connector & Contact Terminates To: | Wire & Cable |
| Circular Connector Type: | Receptacle |
| Contacts Preloaded: | No |
| Mating Retention: | Without |
| Centerline (Pitch): | .1 in, .06 mm |
| Circular Connector Contact Type: | Pin/Socket |
| Connector System: | Wire-to-Wire |
| Circuit Application: | Power & Signal |
| Circular Connector Insulation Material Type: | Hard Dielectric/Silicone |
| Number of Positions: | 39 |
| Alignment Keyed: | Clocking |
| Reverse Gender: | No |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Contact Layout Arrangement: | Circular |
Product Guides
+
Frequently Asked Questions
Is YDTS20W21-39AAV001 RoHS compliant?
No, YDTS20W21-39AAV001 is not RoHS compliant.
What is the lead time for YDTS20W21-39AAV001?
The standard lead time for YDTS20W21-39AAV001 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$610.34
25
$335.01
38
$227.36
50 +
$222.81
Click for Quote
Log in
to unlock special pricing