Image is representational - see mfr. specs

YDTS20W19-35PAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS20W1935PAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20W19-35PAV001
  • Alias/AKA:
    DTS20W19-35PA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    No
  • Shell Plating Material:
    Cadmium O.D.
  • Shell Base Material:
    Aluminum
  • Shell Type:
    Square Flange Receptacle
  • Polarization Code:
    A
  • Mating Retention:
    With
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    19
  • Wire Size:
    28 – 22 AWG, .08 – .33 mm²
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    19 – 35
  • Number of Signal Positions:
    66
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Connector Mounting Type:
    Panel Mount
  • Contact Current Rating (Max):
    5 A
  • Alignment Keyed:
    Clocking
  • Shielded:
    No
  • Number of Positions:
    66
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Type:
    Receptacle
  • Contacts Preloaded:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Product Type:
    Connector Assembly
  • Contact Type:
    Pin
  • Preloaded:
    No
  • Connector Style:
    Receptacle
  • Shell Size:
    9
  • Reverse Gender:
    No
  • Shell Material:
    Aluminum
  • Insulation Material:
    Hard Dielectric/Silicone
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
65 Weeks can ship 8/30/27
Backorder
Price (USD)
Qty
Unit Price
26
$542.52
51
$282.53
76
$193.58
101 +
$189.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!