Image is representational - see mfr. specs

YDTS20W17-35BAV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RECP ASSY
Search Keywords: YDTS20W1735BAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20W17-35BAV001
  • Alias/AKA:
    DTS20W17-35BA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector Assembly
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    17
  • Hermetically Sealed:
    No
  • Circuit Application:
    Signal
  • Shell Base Material:
    Aluminum
  • Shell Type:
    Square Flange Receptacle
  • Contacts Preloaded:
    No
  • Number of Positions:
    55
  • Contact Current Rating (Max):
    5 A
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circular Connector Type:
    Receptacle
  • Circular Connector Contact Type:
    Less Socket
  • Alignment Keyed:
    Clocking
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Contact Layout Arrangement:
    17 – 35
  • Polarization Code:
    A
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Shell Plating Material:
    Cadmium O.D
  • Sealable:
    Yes
  • Number of Signal Positions:
    55
  • Wire Size:
    22 – 28 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks can ship 9/6/27
Backorder
Price (USD)
Qty
Unit Price
25
$447.89
50
$228.76
75
$155.72
100 +
$152.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!