- Home ›
- All Products›
- YDTS20W17-26AN0000
YDTS20W17-26AN0000
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20W1726AN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W17-26AN0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Connector Style:Receptacle
-
Reverse Gender:No
-
Mating Retention:With
-
Contact Layout Arrangement:17 – 26
-
Number of Signal Positions:26
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Panel
-
Shell Size:17
-
Shell Type:Square Flange Receptacle
-
Hermetically Sealed:No
-
Contact Type:Less Pin
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Preloaded:No
-
Shielded:Yes
-
Number of Positions:26
-
Product Type:Connector
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Shell Plating Material:Cadmium, O.D.
-
Polarization Code:N
-
Number of Power Positions:0
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
25
$444.43
50
$226.99
75
$154.51
100 +
$151.42
Click for Quote
Log in
to unlock special pricing