- Home ›
- All Products›
- YDTS20W17-08PAV001
YDTS20W17-08PAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20W1708PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W17-08PAV001
-
Alias/AKA:DTS20W17-08PA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 – 20 AWG
-
Contact Layout Arrangement:17 – 8
-
Circular Connector Contact Type:Pin
-
Connector & Contact Terminates To:Wire & Cable
-
Reverse Gender:No
-
Product Type:Connector Assembly
-
Circuit Application:Signal
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Polarization Code:A
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A
-
Number of Positions:8
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Shell Plating Material:Cadmium O.D.
-
Shell Base Material:Aluminum
-
Shell Type:Square Flange Receptacle
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:17
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Number of Power Positions:0
-
Number of Signal Positions:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
25
$490.56
50
$250.55
75
$170.55
100 +
$167.14
Click for Quote
Log in
to unlock special pricing