- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDTS20W15-19PAV001
TE Connectivity / Deutsch
YDTS20W15-19PAV001
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS20W1519PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W15-19PAV001
-
Alias/AKA:DTS20W15-19PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Panel Mount Feature:With
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Packaging Quantity:1
-
Weight:18.4 g, .0406 lb
-
Contact Layout:15 – 19
-
Shell Material:Aluminum 6061-T6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Position Keyed:A
-
Sealable:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Square Flange Receptacle
-
Feedthrough Type:No
-
Contact Layout Arrangement:15 – 19
-
Environmental Protection:Yes
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Fluid Resistance:Yes
-
Number of Signal Positions:19
-
Hermetically Sealed:No
-
Number of Power Positions:0
-
Panel Mount Feature Type:Square Flange
-
Preloaded:No
-
Assembly Length:1.24 in, 31.5 mm
-
Assembly Type:Electrical Connector
-
Polarization Code:A
-
Circuit Application:Signal
-
Mating Retention:With
-
Connector Style:Receptacle
-
Keying:Keyway Polarization A
-
Reverse Gender:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Alignment Type:Keyed
-
Position Locations Omitted:All
-
Operating Voltage:600 VAC, 850 VDC
-
Connector System:Cable-to-Panel
-
O-Ring Material:Silicone
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Positions Unloaded:All
-
Contact Quantity (Size 20):19
-
Shell Plating Material:Cadmium, O.D.
-
Entry Style:Rear Insertion
-
Flange:Square Flange
-
Shielded:Yes
-
Contact Type:Pin
-
Environmental Protection Type:Elastomer Sealed
-
Voltage:1800 Vrms
-
Keying & Polarized Position Locations:A
-
Number of Positions:19
-
Connector Mounting Type:Panel
-
Peripheral Seal Material:Silicone
-
Factory Installed Backshell:No
-
Shell Size:15
-
Mating Retention Type:Triple Start Threaded
Product Guides
+
Frequently Asked Questions
Is YDTS20W15-19PAV001 RoHS compliant?
Yes, YDTS20W15-19PAV001 is RoHS compliant.
What is the lead time for YDTS20W15-19PAV001?
The standard lead time for YDTS20W15-19PAV001 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
65 Weeks
can ship
12/27/27
Price (USD)
Qty
Unit Price
69
$405.49
137
$208.62
205
$142.35
273 +
$139.50
Click for Quote
Log in
to unlock special pricing