- Ana Sayfa ›
- All Products›
- YDTS20W15-18SAV001
YDTS20W15-18SAV001
TE Connectivity / Deutsch
RECP ASSY
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
RECP ASSY
Search Keywords: YDTS20W1518SAV001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Deutsch
-
Parça Numarası:YDTS20W15-18SAV001
-
Alias/AKA:DTS20W15-18SA[V001]
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:Without
-
Centerline (Pitch):.1 in, .06 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:18
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Circular Connector Shell Size:D (15)
-
Circular Connector Contact Type:Pin/Socket
-
Circuit Application:Power & Signal
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Connector System:Wire-to-Wire
-
Contact Layout Arrangement:Circular
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Number of Signal Positions:18
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Alignment Type:Polarization
-
Shell Plating Material:Cadmium O.D.
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Polarization Code:Normal
-
Reverse Gender:No
-
Sealable:Yes
-
Shell Base Material:Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
25
2 Weeks
Gemi olabilir
6.9.26
PRICE (USD)
MİKTAR
Unit Price
25
$570.98
50
$291.63
75
$198.51
100 +
$194.54
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için