- Home ›
- All Products›
- YDTS20W13-04SAV001
YDTS20W13-04SAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20W1304SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W13-04SAV001
-
Alias/AKA:DTS20W13-04SA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:A
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Signal Positions:4
-
Shell Base Material:Aluminum
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shielded:No
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:13 – 4
-
Mating Retention:With
-
Number of Power Positions:0
-
Shell Type:Square Flange Receptacle
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:13
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Number of Positions:4
-
Shell Plating Material:Cadmium O.D.
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
-
Contacts Preloaded:No
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:13
-
Contact Type:Socket
-
Reverse Gender:No
-
Preloaded:No
-
Connector Style:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
25
$474.49
50
$242.34
75
$164.96
100 +
$161.67
Click for Quote
Log in
to unlock special pricing