- Home ›
- All Products›
- YDTS20W09-98HNV001
TE Connectivity / Deutsch
YDTS20W09-98HNV001
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: YDTS20W0998HNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W09-98HNV001
-
Alias/AKA:DTS20W09-98HN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Number of Power Positions:0
-
Shell Type:Square Flange Receptacle
-
Number of Positions:3
-
Polarization Code:N
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Cadmium O.D.
-
Contact Layout Arrangement:9 – 98
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:3
-
Circuit Application:Signal
-
Sealable:Yes
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circular Connector Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Shell Size:9
-
Product Type:Connector Assembly
-
Shielded:No
-
Durability Rating:1500 Cycles
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Contact Type:Pin
-
Contacts Preloaded:No
-
Wire Size:24 – 20 AWG, .2 – .51 mm²
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:1500-Cycle P in
-
Preloaded:No
-
Shell Size:9
-
Connector Style:Receptacle
-
Reverse Gender:No
Product Guides
+
Frequently Asked Questions
Is YDTS20W09-98HNV001 RoHS compliant?
No, YDTS20W09-98HNV001 is not RoHS compliant.
What is the lead time for YDTS20W09-98HNV001?
The standard lead time for YDTS20W09-98HNV001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
13
$594.48
25
$326.31
38
$221.45
50 +
$217.03
Click for Quote
Log in
to unlock special pricing