- Home ›
- All Products›
- YDTS20W09-98BNV001
YDTS20W09-98BNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20W0998BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W09-98BNV001
-
Alias/AKA:DTS20W09-98BN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:3
-
Number of Power Positions:0
-
Polarization Code:N
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Layout Arrangement:9 – 98
-
Number of Positions:3
-
Shell Type:Square Flange Receptacle
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D.
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:Less Socket
-
Circular Connector Shell Size:9
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Shielded:No
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Retention:With
-
Wire Size:24 – 20 AWG, .2 – .51 mm²
-
Connector Mounting Type:Panel Mount
-
Connector Style:Receptacle
-
Shell Size:9
-
Preloaded:No
-
Contact Type:Less Socket
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
13
$380.18
25
$208.68
38
$141.62
50 +
$138.79
Click for Quote
Log in
to unlock special pricing