- Home ›
- All Products›
- YDTS20N21-35DN0000
TE Connectivity / Deutsch
YDTS20N21-35DN0000
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: YDTS20N2135DN0000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | YDTS20N21-35DN0000 |
| Alias/AKA: | DTS20N21-35DN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Circular Connector Insulation Material Type: | Glass |
| Number of Power Positions: | 0 |
| Circular Connector Shell Size: | G (21) |
| Hermetically Sealed: | Yes |
| Number of Signal Positions: | 79 |
| Contacts Preloaded: | No |
| Circuit Application: | Signal |
| Reverse Gender: | No |
| Circular Connector Type: | Receptacle |
| Number of Positions: | 79 |
| Shell Base Material: | Stainless Steel |
| Panel Mount Feature Type: | Square Flange |
| Mating Alignment Type: | Keyed |
| Shell Type: | Square Flange |
| Circular Connector Contact Type: | PC Tail Socket |
| Polarization Code: | N |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Contact Layout Arrangement: | 21 – 35 |
| Shell Plating Material: | Electrodeposited Nickel |
| Wire Size: | 22 AWG |
| Sealable: | Yes |
| Mating Retention Type: | Threaded |
| Contact Current Rating (Max): | 5 A |
| Connector System: | Cable-to-Panel |
| Product Type: | Connector Assembly |
| Alignment Keyed: | 0° |
| Connector & Contact Terminates To: | Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is YDTS20N21-35DN0000 RoHS compliant?
Yes, YDTS20N21-35DN0000 is RoHS compliant.
What is the lead time for YDTS20N21-35DN0000?
The standard lead time for YDTS20N21-35DN0000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
13
$2,387.17
25
$1,268.02
38
$851.79
50 +
$834.75
Click for Quote
Log in
to unlock special pricing