- Home ›
- All Products›
- YDTS20N17-35DNV001
YDTS20N17-35DNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1735DNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N17-35DNV001
-
Alias/AKA:DTS20N17-35DN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Mating Retention Type:Threaded
-
Hermetically Sealed:Yes
-
Contact Type:PC Tail Socket
-
Number of Positions:55
-
Sealable:Yes
-
Shell Plating Material:Electrodeposited Nickel
-
Reverse Gender:Standard
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Glass
-
Preloaded:No
-
Circuit Application:Signal
-
Connector Style:Square Flange
-
Shell Size:E (17)
-
Wire Size:22 AWG
-
Number of Power Positions:0
-
Alignment Keyed:0 °
-
Number of Signal Positions:55
-
Contact Layout Arrangement:17 – 35
-
Polarization Code:N
-
Contact Current Rating (Max):5 A
-
Shell Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
13
$1,586.12
25
$842.52
38
$565.96
50 +
$554.64
Click for Quote
Log in
to unlock special pricing