Image is representational - see mfr. specs

YDTS20N17-26SNV001

TE Connectivity / Deutsch

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: YDTS20N1726SNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20N17-26SNV001
  • Alias/AKA:
    DTS20N17-26SN[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Circular Connector Type:
    Receptacle
  • Number of Signal Positions:
    26
  • Shell Plating Material:
    Electrodeposited Nickel
  • Circular Connector Shell Size:
    E (17)
  • Circular Connector Insulation Material Type:
    Glass
  • Mating Retention Type:
    Threaded
  • Contact Current Rating (Max):
    7.5 A
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Polarization Code:
    N
  • Alignment Keyed:
  • Circular Connector Contact Type:
    Solder Cup Socket
  • Connector System:
    Cable-to-Panel
  • Reverse Gender:
    No
  • Product Type:
    Connector Assembly
  • Wire Size:
    20 AWG
  • Contact Layout Arrangement:
    17 – 26
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    26
  • Contacts Preloaded:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Shell Base Material:
    Stainless Steel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,198.23
25
$636.48
38
$427.55
50 +
$419.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!