- Home ›
- All Products›
- YDTS20N15-35DNV001
YDTS20N15-35DNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1535DNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N15-35DNV001
-
Alias/AKA:DTS20N15-35DN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):5 A
-
Number of Positions:37
-
Reverse Gender:Standard
-
Contact Layout Arrangement:15 – 35
-
Circuit Application:Signal
-
Shell Material:Stainless Steel
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Shell Size:D (15)
-
Shell Plating Material:Electrodeposited Nickel
-
Contact Type:PC Tail Socket
-
Insulation Material:Glass
-
Mating Alignment Type:Keyed
-
Number of Power Positions:0
-
Wire Size:22 AWG
-
Number of Signal Positions:37
-
Polarization Code:N
-
Connector Style:Square Flange
-
Product Type:Connector
-
Alignment Keyed:0 °
-
Hermetically Sealed:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$1,245.27
25
$661.47
38
$444.34
50 +
$435.45
Click for Quote
Log in
to unlock special pricing