- Home ›
- All Products›
- YDTS20N15-18PNV001
YDTS20N15-18PNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1518PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N15-18PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Alignment Keyed:0 °
-
Circular Connector Contact Type:Solder Cup Pin
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Shell Size:D (15)
-
Contacts Preloaded:No
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Glass
-
Shell Base Material:Stainless Steel
-
Circular Connector Type:Receptacle
-
Number of Positions:18
-
Shell Plating Material:Electrodeposited Nickel
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:Yes
-
Reverse Gender:No
-
Wire Size:20 AWG
-
Number of Signal Positions:18
-
Sealable:Yes
-
Contact Layout Arrangement:D18 (15-18)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$444.69
50
$227.13
75
$154.61
100 +
$151.51
Click for Quote
Log in
to unlock special pricing