- Home ›
- All Products›
- YDTS20N13-35CNV001
YDTS20N13-35CNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1335CNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N13-35CNV001
-
Alias/AKA:DTS20N13-35CN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:0 °
-
Insulation Material:Glass
-
Number of Signal Positions:22
-
Contact Current Rating (Max):5 A
-
Mating Retention Type:Threaded
-
Shell Plating Material:Electrodeposited Nickel
-
Contact Layout Arrangement:C35 (13-35)
-
Shell Size:C (13)
-
Wire Size:22 AWG
-
Reverse Gender:Standard
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Number of Positions:22
-
Polarization Code:N
-
Shell Material:Stainless Steel
-
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Preloaded:No
-
Contact Type:PC Tail Pin
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Product Type:Connector
-
Connector Style:Square Flange
-
Circuit Application:Signal
-
Wire/Cable Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$372.74
25
$204.59
38
$138.85
50 +
$136.07
Click for Quote
Log in
to unlock special pricing