Image is representational - see mfr. specs

YDTS20N11-98PE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1198PE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20N11-98PE0000
  • Alias/AKA:
    DTS20N11-98PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Circular Connector Contact Type:
    Solder Cup Pin
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    B (11)
  • Alignment Keyed:
    0 °
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Plating Material:
    Electrodeposited Nickel
  • Shell Base Material:
    Stainless Steel
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Receptacle
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    Yes
  • Circuit Application:
    Signal
  • Contact Layout Arrangement:
    B98 (11-98)
  • Number of Positions:
    6
  • Wire Size:
    20 AWG
  • Number of Signal Positions:
    6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 12/3/26
Backorder
Price (USD)
Qty
Unit Price
13
$288.18
25
$158.67
38
$110.19
50 +
$107.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!