- Home ›
- All Products›
- YDTS20N11-98PDV001
YDTS20N11-98PDV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1198PDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N11-98PDV001
-
Alias/AKA:DTS20N11-98PD[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Circuit Application:Signal
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Insulation Material:Glass
-
Preloaded:No
-
Number of Power Positions:0
-
Shell Size:B (11)
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:B98 (11-98)
-
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Number of Positions:6
-
Connector Style:Square Flange
-
Shell Material:Stainless Steel
-
Reverse Gender:Standard
-
Shell Plating Material:Electrodeposited Nickel
-
Number of Signal Positions:6
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Contact Type:Solder Cup Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$278.86
50
$147.17
75
$101.21
100 +
$99.19
Click for Quote
Log in
to unlock special pricing