- Home ›
- All Products›
- YDTS20N11-05PNV001
YDTS20N11-05PNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1105PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N11-05PNV001
-
Alias/AKA:DTS20N11-05PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Glass
-
Number of Power Positions:0
-
Number of Positions:5
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:Yes
-
Wire Size:20 AWG
-
Mating Retention Type:Threaded
-
Polarization Code:N
-
Contact Layout Arrangement:B5 (11-05)
-
Number of Signal Positions:5
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Contact Type:Solder Cup Pin
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Contacts Preloaded:No
-
Shell Plating Material:Electrodeposited Nickel
-
Circular Connector Shell Size:B (11)
-
Circuit Application:Signal
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Product Type:Connector
-
Reverse Gender:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
13
$278.44
25
$153.31
38
$106.46
50 +
$104.33
Click for Quote
Log in
to unlock special pricing