- Home ›
- All Products›
- YDTS20H25-61PC0000
YDTS20H25-61PC0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2561PC0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H25-61PC0000
-
Alias/AKA:DTS20H25-61PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Number of Signal Positions:61
-
Circular Connector Shell Size:25
-
Alignment Keyed:0 °
-
Circuit Application:Signal
-
Sealable:Yes
-
Wire Size:20 – 24 AWG
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:25 – 61
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Polarization Code:C
-
Connector System:Cable-to-Panel
-
Circular Connector Insulation Material Type:Glass
-
Reverse Gender:No
-
Number of Power Positions:0
-
Hermetically Sealed:Yes
-
Circular Connector Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Shell Type:Square Flange Receptacle
-
Circular Connector Type:Receptacle
-
Number of Positions:61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$1,197.77
25
$636.23
38
$427.39
50 +
$418.84
Click for Quote
Log in
to unlock special pricing