YDTS20H25-29DC0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2529DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H25-29DC0000
  • Alias/AKA:
    DTS20H25-29DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Number of Positions:
    29
  • Circular Connector Contact Type:
    PC Tail Socket
  • Circular Connector Shell Size:
    25
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    25 – 29
  • Product Type:
    Connector
  • Contacts Preloaded:
    No
  • Shell Type:
    Square Flange Receptacle
  • Number of Signal Positions:
    29
  • Circuit Application:
    Signal
  • Polarization Code:
    C
  • Reverse Gender:
    No
  • Wire Size:
    16 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Receptacle
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,667.95
25
$885.99
38
$595.16
50 +
$583.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!