Image is representational - see mfr. specs

YDTS20H23-53SD0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2353SD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H23-53SD0000
  • Alias/AKA:
    DTS20H23-53SD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Number of Power Positions:
    0
  • Number of Positions:
    53
  • Number of Signal Positions:
    53
  • Shell Base Material:
    Stainless Steel
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
  • Sealable:
    Yes
  • Contact Type:
    Socket
  • Preloaded:
    No
  • Contact Layout Arrangement:
    23 – 53
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    20 – 24 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Square Flange Receptacle
  • Insulation Material:
    Glass
  • Mating Retention Type:
    Threaded
  • Polarization Code:
    D
  • Circuit Application:
    Signal
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Product Type:
    Connector
  • Circular Connector Shell Size:
    H (23)
  • Shell Size:
    H (23)
  • Wire/Cable Size:
    20 – 24 AWG
  • Shell Material:
    Stainless Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,933.08
25
$1,026.82
38
$689.76
50 +
$675.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!