Image is representational - see mfr. specs

YDTS20H23-53PN0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2353PN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H23-53PN0000
  • Alias/AKA:
    DTS20H23-53PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    7.5 A
  • Contacts Preloaded:
    No
  • Circular Connector Contact Type:
    Pin
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Base Material:
    Stainless Steel
  • Circuit Application:
    Signal
  • Number of Positions:
    53
  • Reverse Gender:
    No
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Shell Type:
    Square Flange Receptacle
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    20 – 24 AWG
  • Polarization Code:
    N
  • Circular Connector Type:
    Receptacle
  • Contact Layout Arrangement:
    23 – 53
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    H (23)
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    53
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,141.43
25
$606.31
38
$407.29
50 +
$399.14
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!