- Home ›
- All Products›
- YDTS20H23-21ZE0000
YDTS20H23-21ZE0000
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2321ZE0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H23-21ZE0000
-
Alias/AKA:DTS20H23-21ZE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:21
-
Reverse Gender:No
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Glass
-
Wire Size:16 – 20 AWG
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:21
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:H (23)
-
Product Type:Connector
-
Shell Type:Square Flange Receptacle
-
Circular Connector Type:Receptacle
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):13 A
-
Alignment Keyed:0 °
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:23 – 21
-
Circular Connector Contact Type:Eyelet Socket
-
Polarization Code:E
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
13
$1,544.77
25
$820.55
38
$551.20
50 +
$540.18
Click for Quote
Log in
to unlock special pricing