Image is representational - see mfr. specs

YDTS20H23-21DN0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2321DN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H23-21DN0000
  • Alias/AKA:
    DTS20H23-21DN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Shell Size:
    H (23)
  • Mating Retention Type:
    Threaded
  • Circular Connector Contact Type:
    PC Tail Socket
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Receptacle
  • Polarization Code:
    N
  • Shell Type:
    Square Flange Receptacle
  • Number of Positions:
    21
  • Contacts Preloaded:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    13 A
  • Number of Power Positions:
    0
  • Wire Size:
    16 – 20 AWG
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    23 – 21
  • Number of Signal Positions:
    21
  • Circuit Application:
    Signal
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,537.15
25
$816.51
38
$548.48
50 +
$537.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!