Image is representational - see mfr. specs

YDTS20H23-21CA0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2321CA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H23-21CA0000
  • Alias/AKA:
    DTS20H23-21CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Connector
  • Circular Connector Type:
    Receptacle
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    21
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    PC Tail Pin
  • Mating Alignment Type:
    Keyed
  • Circular Connector Insulation Material Type:
    Glass
  • Reverse Gender:
    No
  • Shell Type:
    Square Flange Receptacle
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    21
  • Alignment Keyed:
    0 °
  • Contact Current Rating (Max):
    13 A
  • Wire Size:
    16 – 20 AWG
  • Contact Layout Arrangement:
    23 – 21
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    H (23)
  • Polarization Code:
    A
  • Connector System:
    Cable-to-Panel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,038.20
25
$551.48
38
$370.45
50 +
$363.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!