Image is representational - see mfr. specs

YDTS20H21-41DC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2141DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H21-41DC0000
  • Alias/AKA:
    DTS20H21-41DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    C
  • Wire Size:
    20 – 24 AWG
  • Sealable:
    Yes
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    41
  • Product Type:
    Connector
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Circular Connector Type:
    Receptacle
  • Mating Retention Type:
    Threaded
  • Shell Base Material:
    Stainless Steel
  • Number of Signal Positions:
    41
  • Alignment Keyed:
    0 °
  • Circular Connector Insulation Material Type:
    Glass
  • Shell Type:
    Square Flange Receptacle
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    G (21)
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Contact Type:
    PC Tail Socket
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Contact Layout Arrangement:
    21 – 41
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,761.03
25
$935.43
38
$628.37
50 +
$615.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!