Image is representational - see mfr. specs

YDTS20H21-39DB0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2139DB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H21-39DB0000
  • Alias/AKA:
    DTS20H21-39DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    PC Tail Socket
  • Shell Type:
    Square Flange Receptacle
  • Reverse Gender:
    No
  • Number of Positions:
    39
  • Connector System:
    Cable-to-Panel
  • Contacts Preloaded:
    No
  • Wire Size:
    16 – 24 AWG
  • Circular Connector Shell Size:
    G (21)
  • Contact Layout Arrangement:
    21 – 39
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Receptacle
  • Sealable:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Polarization Code:
    B
  • Circuit Application:
    Signal
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    39
  • Hermetically Sealed:
    Yes
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,726.44
25
$917.05
38
$616.03
50 +
$603.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!