- Home ›
- All Products›
- YDTS20H21-39CB0000
TE Connectivity / Deutsch
YDTS20H21-39CB0000
DTS SQUARE FLANGE ENVELOPE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2139CB0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H21-39CB0000
-
Alias/AKA:DTS20H21-39CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Alignment Keyed:0 °
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Glass
-
Circular Connector Contact Type:PC Tail Pin
-
Mating Retention Type:Threaded
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:G (21)
-
Number of Signal Positions:39
-
Shell Type:Square Flange Receptacle
-
Number of Positions:39
-
Hermetically Sealed:Yes
-
Contact Current Rating (Max):13 A, 7.5 A
-
Circuit Application:Signal
-
Wire Size:16 – 24 AWG
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:21 – 39
-
Polarization Code:B
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Contact Type:PC Tail Pin
-
Shell Material:Stainless Steel
-
Shell Size:G (21)
-
Insulation Material:Glass
-
Preloaded:No
-
Wire/Cable Size:16 – 24 AWG
Product Guides
+
Frequently Asked Questions
Is YDTS20H21-39CB0000 RoHS compliant?
Yes, YDTS20H21-39CB0000 is RoHS compliant.
What is the lead time for YDTS20H21-39CB0000?
The standard lead time for YDTS20H21-39CB0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$1,059.99
25
$563.05
38
$378.22
50 +
$370.66
Click for Quote
Log in
to unlock special pricing