Image is representational - see mfr. specs

YDTS20H21-35PN0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2135PN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H21-35PN0000
  • Alias/AKA:
    DTS20H21-35PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Circular Connector Shell Size:
    G (21)
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Signal Positions:
    79
  • Connector System:
    Cable-to-Panel
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    5 A
  • Mating Retention Type:
    Threaded
  • Contacts Preloaded:
    No
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Type:
    Receptacle
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    22 – 28 AWG
  • Circular Connector Contact Type:
    Pin
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Number of Power Positions:
    0
  • Polarization Code:
    N
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    21 – 35
  • Product Type:
    Connector
  • Number of Positions:
    79
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/28/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,189.01
25
$631.58
38
$424.26
50 +
$415.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!