Image is representational - see mfr. specs

YDTS20H21-35DB0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2135DB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H21-35DB0000
  • Alias/AKA:
    DTS20H21-35DB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Number of Signal Positions:
    79
  • Reverse Gender:
    No
  • Shell Type:
    Square Flange Receptacle
  • Polarization Code:
    B
  • Mating Alignment Type:
    Keyed
  • Circular Connector Type:
    Receptacle
  • Circuit Application:
    Signal
  • Connector System:
    Cable-to-Panel
  • Mating Retention Type:
    Threaded
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Shell Size:
    G (21)
  • Contact Layout Arrangement:
    21 – 35
  • Shell Base Material:
    Stainless Steel
  • Number of Positions:
    79
  • Wire Size:
    22 – 28 AWG
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    PC Tail Socket
  • Number of Power Positions:
    0
  • Sealable:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$2,214.97
25
$1,176.56
38
$790.35
50 +
$774.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!