Image is representational - see mfr. specs

YDTS20H21-16PA0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2116PA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H21-16PA0000
  • Alias/AKA:
    DTS20H21-16PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    16 – 20 AWG
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Circuit Application:
    Signal
  • Circular Connector Type:
    Receptacle
  • Circular Connector Contact Type:
    Pin
  • Number of Power Positions:
    0
  • Shell Type:
    Square Flange Receptacle
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Contacts Preloaded:
    No
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    21 – 16
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    16
  • Connector System:
    Cable-to-Panel
  • Polarization Code:
    A
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    G (21)
  • Number of Signal Positions:
    16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,010.91
25
$536.98
38
$360.71
50 +
$353.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!