Image is representational - see mfr. specs

YDTS20H21-11DC0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2111DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H21-11DC0000
  • Alias/AKA:
    DTS20H21-11DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Type:
    Receptacle
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    23 A
  • Circuit Application:
    Power
  • Contacts Preloaded:
    No
  • Polarization Code:
    C
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Circular Connector Shell Size:
    G (21)
  • Number of Signal Positions:
    0
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Product Type:
    Connector
  • Sealable:
    Yes
  • Number of Positions:
    11
  • Circular Connector Contact Type:
    PC Tail Socket
  • Number of Power Positions:
    11
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    21 – 11
  • Mating Retention Type:
    Threaded
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    12 – 14 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,404.84
25
$746.23
38
$501.27
50 +
$491.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!