Image is representational - see mfr. specs

YDTS20H19-28XE0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1928XE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H19-28XE0000
  • Alias/AKA:
    DTS20H19-28XE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Layout Arrangement:
    19 – 28
  • Circuit Application:
    Signal
  • Mating Retention Type:
    Threaded
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Polarization Code:
    E
  • Shell Type:
    Square Flange Receptacle
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Circular Connector Type:
    Receptacle
  • Number of Signal Positions:
    28
  • Circular Connector Contact Type:
    Eyelet Pin
  • Contacts Preloaded:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Wire Size:
    16 – 24 AWG
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Number of Positions:
    28
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    F (19)
  • Shell Base Material:
    Stainless Steel
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$807.05
50
$412.20
75
$280.59
100 +
$274.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!